Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192150027

DigiKey Part Number
WM19895TR-ND - Tape & Reel (TR)
WM19895CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192150027
Description
CONN SPLICE 10-12 TO 14-16 AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 to 14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Step Up/Step Down
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,22900 Kč212,29 Kč
2519,89760 Kč497,44 Kč
5018,94020 Kč947,01 Kč
10018,03730 Kč1 803,73 Kč
25016,90592 Kč4 226,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,60084 Kč7 800,42 Kč
1 00014,85606 Kč14 856,06 Kč
1 50014,43709 Kč21 655,63 Kč
2 50013,92608 Kč34 815,20 Kč
3 50013,59952 Kč47 598,32 Kč
5 00013,26185 Kč66 309,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč