
327637 | |
|---|---|
DigiKey Part Number | A27460-ND |
Manufacturer | |
Manufacturer Product Number | 327637 |
Description | CONN SPLICE 10-12/14-16AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 327637 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 to 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Step Up/Step Down |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 32,30500 Kč | 323,05 Kč |
| 25 | 30,27400 Kč | 756,85 Kč |
| 50 | 28,82640 Kč | 1 441,32 Kč |
| 100 | 27,44790 Kč | 2 744,79 Kč |
| 250 | 25,72736 Kč | 6 431,84 Kč |
| 500 | 24,49854 Kč | 12 249,27 Kč |
| 1 000 | 23,32938 Kč | 23 329,38 Kč |
| 2 500 | 21,86941 Kč | 54 673,52 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |


