


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 10-22 AWG |
Packaging Bag | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 714,70000 Kč | 1 714,70 Kč |
| 5 | 1 589,17000 Kč | 7 945,85 Kč |
| 10 | 1 538,08300 Kč | 15 380,83 Kč |
| 30 | 1 460,48800 Kč | 43 814,64 Kč |
| Unit Price without VAT: | 1 714,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 074,78700 Kč |





















