Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030183

DigiKey Part Number
WM19885-ND
Manufacturer
Manufacturer Product Number
0192030183
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0192030183 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
High Temperature
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 073
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
109,30200 Kč93,02 Kč
258,72600 Kč218,15 Kč
508,30880 Kč415,44 Kč
1007,91050 Kč791,05 Kč
2507,41456 Kč1 853,64 Kč
5007,06000 Kč3 530,00 Kč
1 0006,72277 Kč6 722,77 Kč
2 5006,30170 Kč15 754,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč