Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192150030

DigiKey Part Number
WM19896TR-ND - Tape & Reel (TR)
WM19896CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192150030
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,99000 Kč119,90 Kč
2511,23800 Kč280,95 Kč
5010,70060 Kč535,03 Kč
10010,18820 Kč1 018,82 Kč
2509,54904 Kč2 387,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,79262 Kč4 896,31 Kč
1 0009,32500 Kč9 325,00 Kč
1 5009,06176 Kč13 592,64 Kč
2 5008,74096 Kč21 852,40 Kč
3 5008,53593 Kč29 875,76 Kč
5 0008,32386 Kč41 619,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč