
7000-12021-2341000 | |
|---|---|
DigiKey Part Number | 5088-7000-12021-2341000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12021-2341000 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 438,57000 Kč | 1 438,57 Kč |
| 10 | 1 217,69500 Kč | 12 176,95 Kč |
| 25 | 1 139,83880 Kč | 28 495,97 Kč |
| 50 | 1 084,35360 Kč | 54 217,68 Kč |
| 100 | 1 031,64850 Kč | 103 164,85 Kč |
| Unit Price without VAT: | 1 438,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 740,66970 Kč |











