
1731121014 | |
|---|---|
DigiKey Part Number | 900-1731121014-ND |
Manufacturer | |
Manufacturer Product Number | 1731121014 |
Description | FCT TERM HFREQ SDR/CRP RCPT 50 O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-178, 196, 404 Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121014 Models |
Category | Wire Gauge RG-178, 196, 404 |
Manufacturer Molex | Contact Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 51.2µin (1.30µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,01000 Kč | 379,01 Kč |
| 10 | 322,10900 Kč | 3 221,09 Kč |
| 25 | 301,93440 Kč | 7 548,36 Kč |
| 50 | 287,52560 Kč | 14 376,28 Kč |
| 100 | 273,80760 Kč | 27 380,76 Kč |
| 250 | 256,67872 Kč | 64 169,68 Kč |
| 500 | 244,44276 Kč | 122 221,38 Kč |
| Unit Price without VAT: | 379,01000 Kč |
|---|---|
| Unit Price with VAT: | 458,60210 Kč |











