
S050X125VA1Y | |
|---|---|
DigiKey Part Number | 298-18668-ND |
Manufacturer | |
Manufacturer Product Number | S050X125VA1Y |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 1.25" (12.7mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.25" (12.7mm x 31.8mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00669 Kč | 5 033,45 Kč |
| 10 000 | 0,98506 Kč | 9 850,60 Kč |
| 15 000 | 0,97260 Kč | 14 589,00 Kč |
| 25 000 | 0,95711 Kč | 23 927,75 Kč |
| 35 000 | 0,94705 Kč | 33 146,75 Kč |
| 50 000 | 0,93649 Kč | 46 824,50 Kč |
| Unit Price without VAT: | 1,00669 Kč |
|---|---|
| Unit Price with VAT: | 1,21809 Kč |


