Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1X1LG6

DigiKey Part Number
298-12054-ND
Manufacturer
Manufacturer Product Number
F1X1LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
1.260" (32.00mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
0.990" (25.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1688,65000 Kč688,65 Kč
10640,47200 Kč6 404,72 Kč
25622,17800 Kč15 554,45 Kč
50608,65940 Kč30 432,97 Kč
120591,98508 Kč71 038,21 Kč
360571,66489 Kč205 799,36 Kč
600562,44052 Kč337 464,31 Kč
1 080555,21512 Kč599 632,33 Kč
Manufacturers Standard Package
Unit Price without VAT:688,65000 Kč
Unit Price with VAT:833,26650 Kč