Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1150G | |
|---|---|
DigiKey Part Number | 288-1150G-ND |
Manufacturer | |
Manufacturer Product Number | 1150G |
Description | INS FER TK BLACK 1.5, 8 (16 AWG) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Category | Style DIN |
Manufacturer American Electrical Inc. | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1181015 | American Electrical Inc. | 92 844 | 288-1019-ND | 3,13000 Kč | Parametric Equivalent |
| 1-966067-2 | TE Connectivity AMP Connectors | 16 866 | 1-966067-2-ND | 3,13000 Kč | Parametric Equivalent |
| 1-966067-2 | WEE | 0 | 5831-1-966067-2-ND | 0,00000 Kč | Parametric Equivalent |
| 1200107 | Phoenix Contact | 3 037 | 277-10205-ND | 3,34000 Kč | Parametric Equivalent |
| 1241003-1 | TE Connectivity AMP Connectors | 14 850 | 17-1241003-1CT-ND | 3,55000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,44000 Kč | 888,44 Kč |
| Unit Price without VAT: | 888,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,01240 Kč |











