Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2882.0 | |
|---|---|
DigiKey Part Number | 2080-2882.0-ND |
Manufacturer | |
Manufacturer Product Number | 2882.0 |
Description | FERRULES ON A ROLL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size 16 AWG (1.50mm²) |
Packaging Bag | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2841.0 | Conta-Clip, Inc. | 0 | 2080-2841.0-ND | 2,11516 Kč | Parametric Equivalent |
| 3093.0 | Conta-Clip, Inc. | 0 | 2080-3093.0-ND | 2,11516 Kč | Parametric Equivalent |
| 1-966067-2 | TE Connectivity AMP Connectors | 16 866 | 1-966067-2-ND | 3,13000 Kč | Parametric Equivalent |
| 1-966067-2 | WEE | 0 | 5831-1-966067-2-ND | 0,00000 Kč | Parametric Equivalent |
| 1150G | American Electrical Inc. | 0 | 288-1150G-ND | 888,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 785,46000 Kč | 2 785,46 Kč |
| Unit Price without VAT: | 2 785,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 370,40660 Kč |











