Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2841.0/100

DigiKey Part Number
1920-1825-ND
Manufacturer
Manufacturer Product Number
2841.0/100
Description
H1.50/8D DIN STD16AWG INSULATED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Black
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-966067-2TE Connectivity AMP Connectors16 8661-966067-2-ND3,13000 KčParametric Equivalent
1150GAmerican Electrical Inc.0288-1150G-ND888,44000 KčParametric Equivalent
1181015American Electrical Inc.92 844288-1019-ND3,13000 KčParametric Equivalent
1200107Phoenix Contact3 037277-10205-ND3,34000 KčParametric Equivalent
1241003-1TE Connectivity AMP Connectors14 85017-1241003-1CT-ND3,55000 KčParametric Equivalent
In-Stock: 92
Factory Stock: 28 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč