



4781.0100 | |
|---|---|
DigiKey Part Number | 486-1961-ND |
Manufacturer | |
Manufacturer Product Number | 4781.0100 |
Description | PWR ENT PLUG IEC320-C15 STR SCRW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 4781.0100 Models |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer SCHURTER Inc. | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style IEC 320-C15 | Termination Screw |
Connector Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency cULus, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0597 | Bulgin | 786 | 708-1921-ND | 196,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 132,24500 Kč | 1 322,45 Kč |
| 25 | 123,94680 Kč | 3 098,67 Kč |
| 50 | 118,02560 Kč | 5 901,28 Kč |
| 100 | 112,39180 Kč | 11 239,18 Kč |
| 300 | 104,01150 Kč | 31 203,45 Kč |
| 500 | 100,33138 Kč | 50 165,69 Kč |
| 1 000 | 95,54762 Kč | 95 547,62 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |








