



4781.0000 | |
|---|---|
DigiKey Part Number | 486-1050-ND |
Manufacturer | |
Manufacturer Product Number | 4781.0000 |
Description | PWR ENT PLUG IEC320-C15 STR SCRW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 4781.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C15 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 138,14600 Kč | 1 381,46 Kč |
| 25 | 129,48200 Kč | 3 237,05 Kč |
| 50 | 123,30020 Kč | 6 165,01 Kč |
| 100 | 117,41450 Kč | 11 741,45 Kč |
| 300 | 108,65907 Kč | 32 597,72 Kč |
| 500 | 104,81488 Kč | 52 407,44 Kč |
| 1 000 | 99,81735 Kč | 99 817,35 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |







