



4797.0015 | |
|---|---|
DigiKey Part Number | 486-1105-ND |
Manufacturer | |
Manufacturer Product Number | 4797.0015 |
Description | PWR ENT RCPT IEC320-2-2J PNL QC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4797.0015 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-2-2/J | Panel Cutout Dimensions Rectangular - 37.60mm x 29.50mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 77,31100 Kč | 773,11 Kč |
| 25 | 72,47720 Kč | 1 811,93 Kč |
| 50 | 69,01080 Kč | 3 450,54 Kč |
| 100 | 65,71360 Kč | 6 571,36 Kč |
| 250 | 61,59964 Kč | 15 399,91 Kč |
| 500 | 58,65984 Kč | 29 329,92 Kč |
| 1 000 | 55,86167 Kč | 55 861,67 Kč |
| 2 500 | 52,36774 Kč | 130 919,35 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |




