



4793.4 | |
|---|---|
DigiKey Part Number | 486-1018-ND |
Manufacturer | |
Manufacturer Product Number | 4793.4 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4793.4 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.00mm x 24.00mm |
Connector Style IEC 320-C20 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 Kč | 74,66 Kč |
| 10 | 63,42200 Kč | 634,22 Kč |
| 25 | 59,44640 Kč | 1 486,16 Kč |
| 50 | 56,60600 Kč | 2 830,30 Kč |
| 100 | 53,90310 Kč | 5 390,31 Kč |
| 300 | 49,88220 Kč | 14 964,66 Kč |
| 500 | 48,11656 Kč | 24 058,28 Kč |
| 1 000 | 45,82099 Kč | 45 820,99 Kč |
| 2 500 | 42,95499 Kč | 107 387,48 Kč |
| Unit Price without VAT: | 74,66000 Kč |
|---|---|
| Unit Price with VAT: | 90,33860 Kč |











