
FAZ-D15/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D15/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D15/2-NA |
Description | FAZ-NA UL 489 MCB 2P 15A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D15/2-NA Models |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 823,00000 Kč | 2 823,00 Kč |
| 5 | 2 340,86400 Kč | 11 704,32 Kč |
| 10 | 2 158,48200 Kč | 21 584,82 Kč |
| 50 | 1 784,85960 Kč | 89 242,98 Kč |
| 100 | 1 642,95670 Kč | 164 295,67 Kč |
| Unit Price without VAT: | 2 823,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 415,83000 Kč |




