Circuit Breaker Thermal Magnetic 15A 415 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D15/2-NA-L

DigiKey Part Number
5730-FAZ-D15/2-NA-L-ND
Manufacturer
Manufacturer Product Number
FAZ-D15/2-NA-L
Description
FAZ-NA UL 489 MCB 240VAC 2P 15A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 415 V AC 96 V DC Lever DIN Rail
EDA/CAD Models
FAZ-D15/2-NA-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Eaton Electrical
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
96 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CSA C22.2 No 5, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 565,23000 Kč2 565,23 Kč
52 127,13600 Kč10 635,68 Kč
101 961,46000 Kč19 614,60 Kč
501 622,16580 Kč81 108,29 Kč
1001 493,32890 Kč149 332,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 565,23000 Kč
Unit Price with VAT:3 103,92830 Kč