



4793.6 | |
|---|---|
DigiKey Part Number | 486-6593-ND |
Manufacturer | |
Manufacturer Product Number | 4793.6 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4793.6 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.00mm x 24.00mm |
Connector Style IEC 320-C20 | Panel Thickness 0.098" (2.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 65,15300 Kč | 651,53 Kč |
| 25 | 61,06480 Kč | 1 526,62 Kč |
| 50 | 58,14520 Kč | 2 907,26 Kč |
| 100 | 55,36720 Kč | 5 536,72 Kč |
| 300 | 51,23640 Kč | 15 370,92 Kč |
| 500 | 49,42294 Kč | 24 711,47 Kč |
| 1 000 | 47,47755 Kč | 47 477,55 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |

