
USBFAB_6 | |
|---|---|
DigiKey Part Number | 5214-USBFAB_6-ND |
Manufacturer | |
Manufacturer Product Number | USBFAB_6 |
Description | 6FT USB CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 6.00' (1.83m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 10 | 172,95500 Kč | 1 729,55 Kč |
| 25 | 162,11400 Kč | 4 052,85 Kč |
| 50 | 154,36820 Kč | 7 718,41 Kč |
| 100 | 147,00210 Kč | 14 700,21 Kč |
| 250 | 137,80064 Kč | 34 450,16 Kč |
| 500 | 131,22948 Kč | 65 614,74 Kč |
| 1 000 | 124,97241 Kč | 124 972,41 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |




