




PX0579/48 | |
|---|---|
DigiKey Part Number | 708-2628-ND |
Manufacturer | |
Manufacturer Product Number | PX0579/48 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PX0579/48 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Front or Rear Side Mount |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,34000 Kč | 86,34 Kč |
| 10 | 73,39100 Kč | 733,91 Kč |
| 25 | 68,78160 Kč | 1 719,54 Kč |
| 50 | 65,49460 Kč | 3 274,73 Kč |
| 100 | 62,36630 Kč | 6 236,63 Kč |
| 250 | 58,46132 Kč | 14 615,33 Kč |
| 500 | 55,67126 Kč | 27 835,63 Kč |
| 1 000 | 53,01572 Kč | 53 015,72 Kč |
| 2 500 | 49,69958 Kč | 124 248,95 Kč |
| Unit Price without VAT: | 86,34000 Kč |
|---|---|
| Unit Price with VAT: | 104,47140 Kč |





