



GSP1.6201.1 | |
|---|---|
DigiKey Part Number | 486-5565-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.6201.1 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.6201.1 Models |
Category | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Manufacturer SCHURTER Inc. | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Series | Panel Thickness 0.118" (3.00mm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Ingress Protection IP40 |
Connector Type Receptacle, Male Blades | Approval Agency CCC, cURus, ENEC |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,21000 Kč | 156,21 Kč |
| 10 | 132,72400 Kč | 1 327,24 Kč |
| 25 | 124,39880 Kč | 3 109,97 Kč |
| 50 | 118,45500 Kč | 5 922,75 Kč |
| 100 | 112,80110 Kč | 11 280,11 Kč |
| 250 | 105,74072 Kč | 26 435,18 Kč |
| 500 | 100,69702 Kč | 50 348,51 Kč |
| 1 000 | 95,89505 Kč | 95 895,05 Kč |
| Unit Price without VAT: | 156,21000 Kč |
|---|---|
| Unit Price with VAT: | 189,01410 Kč |

