Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
GSP1.9103.1
GSP1.9103.1

GSP1.8211.1

DigiKey Part Number
486-5557-ND
Manufacturer
Manufacturer Product Number
GSP1.8211.1
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP1.8211.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
No
Manufacturer
SCHURTER Inc.
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Terminating Cover
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Connector Style
IEC 320-C14
Panel Thickness
0.118" (3.00mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cURus, ENEC
Number of Positions
3
Base Product Number
Filter Type
Unfiltered - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,45000 Kč186,45 Kč
10158,37700 Kč1 583,77 Kč
25148,45760 Kč3 711,44 Kč
50141,37100 Kč7 068,55 Kč
100134,62230 Kč13 462,23 Kč
250126,19748 Kč31 549,37 Kč
500120,17856 Kč60 089,28 Kč
1 000114,44789 Kč114 447,89 Kč
Manufacturers Standard Package
Unit Price without VAT:186,45000 Kč
Unit Price with VAT:225,60450 Kč