Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-R1-3A-E-1-2

DigiKey Part Number
2057-SW-R1-3A-E-1-2-ND
Manufacturer
Manufacturer Product Number
SW-R1-3A-E-1-2
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1038,65700 Kč386,57 Kč
2536,45240 Kč911,31 Kč
5034,87760 Kč1 743,88 Kč
10033,36160 Kč3 336,16 Kč
25031,45752 Kč7 864,38 Kč
50030,08636 Kč15 043,18 Kč
1 00028,77335 Kč28 773,35 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč