Diode 1000 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

S1PM-M3/84A

DigiKey Part Number
S1PM-M3/84AGITR-ND - Tape & Reel (TR)
S1PM-M3/84AGICT-ND - Cut Tape (CT)
S1PM-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1PM-M3/84A
Description
DIODE STANDARD 1000V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.8 µs
Series
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1PM-M3/85AVishay General Semiconductor - Diodes Division3 400112-S1PM-M3/85ACT-ND0,42000 KčParametric Equivalent
S1PMHM3/84AVishay General Semiconductor - Diodes Division5 930112-S1PMHM3/84ACT-ND0,48000 KčParametric Equivalent
In-Stock: 2 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,25700 Kč62,57 Kč
1003,95840 Kč395,84 Kč
5002,95982 Kč1 479,91 Kč
1 0002,63697 Kč2 636,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,22612 Kč6 678,36 Kč
6 0002,01888 Kč12 113,28 Kč
9 0001,91326 Kč17 219,34 Kč
15 0001,79450 Kč26 917,50 Kč
21 0001,72416 Kč36 207,36 Kč
30 0001,65579 Kč49 673,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč