


S1PMHM3/84A | |
|---|---|
DigiKey Part Number | 112-S1PMHM3/84ATR-ND - Tape & Reel (TR) 112-S1PMHM3/84ACT-ND - Cut Tape (CT) 112-S1PMHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1PMHM3/84A |
Description | DIODE STANDARD 1000V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Series | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,17400 Kč | 71,74 Kč |
| 100 | 4,55900 Kč | 455,90 Kč |
| 500 | 3,42530 Kč | 1 712,65 Kč |
| 1 000 | 3,05888 Kč | 3 058,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59283 Kč | 7 778,49 Kč |
| 6 000 | 2,35782 Kč | 14 146,92 Kč |
| 9 000 | 2,23803 Kč | 20 142,27 Kč |
| 15 000 | 2,10339 Kč | 31 550,85 Kč |
| 21 000 | 2,02364 Kč | 42 496,44 Kč |
| 30 000 | 1,94612 Kč | 58 383,60 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

