


S1PM-M3/85A | |
|---|---|
DigiKey Part Number | 112-S1PM-M3/85ATR-ND - Tape & Reel (TR) 112-S1PM-M3/85ACT-ND - Cut Tape (CT) 112-S1PM-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1PM-M3/85A |
Description | DIODE STANDARD 1000V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.8 µs |
Series | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1PM-M3/84A | Vishay General Semiconductor - Diodes Division | 2 494 | S1PM-M3/84AGICT-ND | 10,22000 Kč | Parametric Equivalent |
| S1PMHM3/84A | Vishay General Semiconductor - Diodes Division | 5 930 | 112-S1PMHM3/84ACT-ND | 11,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 100 | 3,95840 Kč | 395,84 Kč |
| 500 | 2,95982 Kč | 1 479,91 Kč |
| 1 000 | 2,63697 Kč | 2 636,97 Kč |
| 2 000 | 2,36491 Kč | 4 729,82 Kč |
| 5 000 | 2,06995 Kč | 10 349,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88751 Kč | 18 875,10 Kč |
| 20 000 | 1,73400 Kč | 34 680,00 Kč |
| 30 000 | 1,65579 Kč | 49 673,70 Kč |
| 50 000 | 1,56792 Kč | 78 396,00 Kč |
| 70 000 | 1,51589 Kč | 106 112,30 Kč |
| 100 000 | 1,46533 Kč | 146 533,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

