



917-47-210-41-005000 | |
|---|---|
DigiKey Part Number | ED11274-ND |
Manufacturer | |
Manufacturer Product Number | 917-47-210-41-005000 |
Description | CONN SOCKET TRANSIST TO-5 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (Round) Pos Transistor, TO-100 Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transistor, TO-100 | |
Number of Positions or Pins (Grid) | 10 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,14100 Kč | 471,41 Kč |
| 25 | 44,18800 Kč | 1 104,70 Kč |
| 50 | 42,07580 Kč | 2 103,79 Kč |
| 100 | 40,06630 Kč | 4 006,63 Kč |
| 250 | 37,55620 Kč | 9 389,05 Kč |
| 500 | 35,76380 Kč | 17 881,90 Kč |
| 1 000 | 34,05708 Kč | 34 057,08 Kč |
| 2 500 | 31,92645 Kč | 79 816,12 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |









