Hex Standoff Threaded #4-40 Aluminum 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2105-440-AL-7

DigiKey Part Number
1772-1499-ND
Manufacturer
Manufacturer Product Number
2105-440-AL-7
Description
HEX STANDOFF #4-40 ALUM 9/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
2105-440-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.563" (14.30mm) 9/16"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,12200 Kč50,61 Kč
109,38600 Kč93,86 Kč
258,55880 Kč213,97 Kč
508,01700 Kč400,85 Kč
1007,52780 Kč752,78 Kč
2506,96292 Kč1 740,73 Kč
5006,58834 Kč3 294,17 Kč
1 0006,25278 Kč6 252,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč