


ADR1399KHZ | |
|---|---|
DigiKey Part Number | 505-ADR1399KHZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR1399KHZ |
Description | IC VREF SHUNT 7.05V 0.05% TO46-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt, Buried Zener Voltage Reference IC Fixed 7.05V V ±0.05% 20 mA TO-46-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADR1399KHZ Models |
Category | Temperature Coefficient 1ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.44µVp-p |
Packaging Tube | Noise - 10Hz to 10kHz 1.84µVrms |
Part Status Active | Current - Supply 3mA |
Reference Type Shunt, Buried Zener | Operating Temperature 0°C ~ 70°C |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 7.05V | Package / Case TO-46-4 Metal Can |
Current - Output 20 mA | Supplier Device Package TO-46-4 |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,06000 Kč | 565,06 Kč |
| 20 | 433,39850 Kč | 8 667,97 Kč |
| 40 | 415,72375 Kč | 16 628,95 Kč |
| 100 | 397,05540 Kč | 39 705,54 Kč |
| 260 | 382,08608 Kč | 99 342,38 Kč |
| 500 | 373,92692 Kč | 186 963,46 Kč |
| Unit Price without VAT: | 565,06000 Kč |
|---|---|
| Unit Price with VAT: | 683,72260 Kč |









