


LM399AH#PBF | |
|---|---|
DigiKey Part Number | 505-LM399AH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LM399AH#PBF |
Description | IC VREF SHUNT 0.17% TO46-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 6.95V V ±0.17% 10 mA TO-46-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM399AH#PBF Models |
Category | Temperature Coefficient 1ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 7µVrms |
Packaging Bag | Current - Cathode 500 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-46-4 Metal Can |
Voltage - Output (Min/Fixed) 6.95V | Supplier Device Package TO-46-4 |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.17% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 20 | 349,66900 Kč | 6 993,38 Kč |
| 40 | 334,90750 Kč | 13 396,30 Kč |
| 100 | 319,31240 Kč | 31 931,24 Kč |
| 260 | 306,80904 Kč | 79 770,35 Kč |
| 500 | 299,99296 Kč | 149 996,48 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |





