
LT4293HDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT4293HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4293HDD#PBF |
Description | IC POE CNTRL 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4293HDD#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 60V |
Packaging Tube | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-WFDFN Exposed Pad |
Power - Max 90 W | Supplier Device Package 10-DFN (3x3) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,32000 Kč | 144,32 Kč |
| 10 | 111,01400 Kč | 1 110,14 Kč |
| 25 | 102,71760 Kč | 2 567,94 Kč |
| 121 | 92,59322 Kč | 11 203,78 Kč |
| 363 | 87,76661 Kč | 31 859,28 Kč |
| 605 | 85,98188 Kč | 52 019,04 Kč |
| 1 089 | 84,22156 Kč | 91 717,28 Kč |
| Unit Price without VAT: | 144,32000 Kč |
|---|---|
| Unit Price with VAT: | 174,62720 Kč |












