Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4701T1G

DigiKey Part Number
488-SZMMSZ4701T1GTR-ND - Tape & Reel (TR)
488-SZMMSZ4701T1GCT-ND - Cut Tape (CT)
488-SZMMSZ4701T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4701T1G
Description
DIODE ZENER 14V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4701T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
50 nA @ 10.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4701T1Gonsemi2 402MMSZ4701T1GOSCT-ND3,57000 KčDirect
MMSZ5244BT1Gonsemi94 890MMSZ5244BT1GOSCT-ND3,57000 KčDirect
MMSZ5244ET1Gonsemi5 421MMSZ5244ET1GOSCT-ND9,66000 KčDirect
SZMMSZ5244BT1Gonsemi58 036SZMMSZ5244BT1GOSCT-ND7,14000 KčDirect
SZMMSZ5244ET1Gonsemi291488-SZMMSZ5244ET1GCT-ND10,50000 KčDirect
In-Stock: 1 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,48600 Kč34,86 Kč
1002,16490 Kč216,49 Kč
5001,58912 Kč794,56 Kč
1 0001,40225 Kč1 402,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07790 Kč3 233,70 Kč
6 0000,96657 Kč5 799,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč