
S1JHE3_A/H | |
|---|---|
DigiKey Part Number | S1JHE3_A/HGITR-ND - Tape & Reel (TR) S1JHE3_A/HGICT-ND - Cut Tape (CT) S1JHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JHE3_A/H |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1JHE3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 100 | 3,60960 Kč | 360,96 Kč |
| 500 | 2,68942 Kč | 1 344,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,17703 Kč | 3 918,65 Kč |
| 3 600 | 1,96040 Kč | 7 057,44 Kč |
| 5 400 | 1,84989 Kč | 9 989,41 Kč |
| 9 000 | 1,72562 Kč | 15 530,58 Kč |
| 12 600 | 1,65199 Kč | 20 815,07 Kč |
| 18 000 | 1,58041 Kč | 28 447,38 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











