BZX84J-B16,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 209
Unit Price: 0,19000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 880
Unit Price: 0,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 749
Unit Price: 0,31000 Kč
Datasheet

Similar


onsemi
In Stock: 9 833
Unit Price: 0,18000 Kč
Datasheet

Similar


onsemi
In Stock: 10 800
Unit Price: 0,16000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 0,20000 Kč
Datasheet
Zener Diode 16 V 550 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B16,115

DigiKey Part Number
1727-2653-2-ND - Tape & Reel (TR)
1727-2653-1-ND - Cut Tape (CT)
1727-2653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B16,115
Description
DIODE ZENER 16V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 16 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C16T-7Diodes Incorporated2 209BZT52C16TDICT-ND0,19000 KčSimilar
BZX84JB16H RRGTaiwan Semiconductor Corporation8801801-BZX84JB16HRRGCT-ND0,17000 KčSimilar
DDZ9703T-7Diodes Incorporated6 749DDZ9703T-7DICT-ND0,31000 KčSimilar
MM3Z16VBonsemi9 833MM3Z16VBCT-ND0,18000 KčSimilar
MM3Z16VConsemi10 800MM3Z16VCCT-ND0,16000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes