Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPSMA6L11A | |
|---|---|
DigiKey Part Number | F6150TR-ND - Tape & Reel (TR) F6150CT-ND - Cut Tape (CT) F6150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L11A |
Description | TVS DIODE 11VWM 18.2VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 100 | 5,56870 Kč | 556,87 Kč |
| 500 | 4,23908 Kč | 2 119,54 Kč |
| 1 000 | 3,81051 Kč | 3 810,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26554 Kč | 9 796,62 Kč |
| 6 000 | 2,99099 Kč | 17 945,94 Kč |
| 9 000 | 2,85106 Kč | 25 659,54 Kč |
| 15 000 | 2,75599 Kč | 41 339,85 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





