Direct
Similar
Similar
Similar
Similar

SMA5J11A-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J11A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J11A-E3/5A |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 27.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 27.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,33310 Kč | 17 498,25 Kč |
| 15 000 | 2,14594 Kč | 32 189,10 Kč |
| 22 500 | 2,05059 Kč | 46 138,28 Kč |
| 37 500 | 1,94344 Kč | 72 879,00 Kč |
| 52 500 | 1,88000 Kč | 98 700,00 Kč |
| 75 000 | 1,86357 Kč | 139 767,75 Kč |
| Unit Price without VAT: | 2,33310 Kč |
|---|---|
| Unit Price with VAT: | 2,82305 Kč |







