


P4SMA13A | |
|---|---|
DigiKey Part Number | P4SMA13ATR-ND - Tape & Reel (TR) P4SMA13ACT-ND - Cut Tape (CT) P4SMA13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA13A |
Description | TVS DIODE 11.1VWM 18.2V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,58340 Kč | 558,34 Kč |
| 500 | 4,22312 Kč | 2 111,56 Kč |
| 1 000 | 3,78426 Kč | 3 784,26 Kč |
| 2 000 | 3,41449 Kč | 6 828,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51161 Kč | 12 558,05 Kč |
| 10 000 | 2,30516 Kč | 23 051,60 Kč |
| 15 000 | 2,20000 Kč | 33 000,00 Kč |
| 25 000 | 2,17329 Kč | 54 332,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

