
BZT52C16T-7 | |
|---|---|
DigiKey Part Number | BZT52C16TDITR-ND - Tape & Reel (TR) BZT52C16TDICT-ND - Cut Tape (CT) BZT52C16TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16T-7 |
Description | DIODE ZENER 16V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,97590 Kč | 197,59 Kč |
| 500 | 1,44760 Kč | 723,80 Kč |
| 1 000 | 1,27563 Kč | 1 275,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05655 Kč | 3 169,65 Kč |
| 6 000 | 0,94589 Kč | 5 675,34 Kč |
| 9 000 | 0,88941 Kč | 8 004,69 Kč |
| 15 000 | 0,82588 Kč | 12 388,20 Kč |
| 21 000 | 0,78823 Kč | 16 552,83 Kč |
| 30 000 | 0,75162 Kč | 22 548,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



