


MM3Z16VC | |
|---|---|
DigiKey Part Number | MM3Z16VCTR-ND - Tape & Reel (TR) MM3Z16VCCT-ND - Cut Tape (CT) MM3Z16VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z16VC |
Description | DIODE ZENER 16V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z16VC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 500 | 1,28508 Kč | 642,54 Kč |
| 1 000 | 1,13074 Kč | 1 130,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86456 Kč | 2 593,68 Kč |
| 6 000 | 0,77245 Kč | 4 634,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



