
CM7060R501R-10 | |
|---|---|
DigiKey Part Number | 240-CM7060R501R-10TR-ND - Tape & Reel (TR) 240-CM7060R501R-10CT-ND - Cut Tape (CT) 240-CM7060R501R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7060R501R-10 |
Description | CMC 5A 2LN 350 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM7060R501R-10 Models |
Category | Current Rating (Max) 5A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.150" (3.80mm) |
Impedance @ Frequency 350 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 39,49700 Kč | 394,97 Kč |
| 25 | 33,66400 Kč | 841,60 Kč |
| 50 | 29,64080 Kč | 1 482,04 Kč |
| 100 | 25,90100 Kč | 2 590,10 Kč |
| 250 | 24,36860 Kč | 6 092,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,90877 Kč | 29 863,16 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |











