
ABPY00100505601Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00100505601Y00TR-ND - Tape & Reel (TR) 553-ABPY00100505601Y00CT-ND - Cut Tape (CT) 553-ABPY00100505601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00100505601Y00 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 700mA 340mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 340mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,98280 Kč | 24,57 Kč |
| 50 | 0,88200 Kč | 44,10 Kč |
| 100 | 0,79160 Kč | 79,16 Kč |
| 250 | 0,68368 Kč | 170,92 Kč |
| 500 | 0,60894 Kč | 304,47 Kč |
| 1 000 | 0,53986 Kč | 539,86 Kč |
| 5 000 | 0,39871 Kč | 1 993,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34485 Kč | 3 448,50 Kč |
| 20 000 | 0,30972 Kč | 6 194,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











