
D5V0S1US2LP-7B | |
|---|---|
DigiKey Part Number | 31-D5V0S1US2LP-7BTR-ND - Tape & Reel (TR) 31-D5V0S1US2LP-7BCT-ND - Cut Tape (CT) 31-D5V0S1US2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0S1US2LP-7B |
Description | TVS DIODE 5VWM 11VC UDFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1006-2 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | D5V0S1US2LP-7B Models |
Category | Power - Peak Pulse 660W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 260pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
Current - Peak Pulse (10/1000µs) 60A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 2,76330 Kč | 276,33 Kč |
| 500 | 2,04226 Kč | 1 021,13 Kč |
| 1 000 | 1,80877 Kč | 1 808,77 Kč |
| 2 000 | 1,61191 Kč | 3 223,82 Kč |
| 5 000 | 1,39834 Kč | 6 991,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26614 Kč | 12 661,40 Kč |
| 20 000 | 1,15487 Kč | 23 097,40 Kč |
| 30 000 | 1,09817 Kč | 32 945,10 Kč |
| 50 000 | 1,03443 Kč | 51 721,50 Kč |
| 70 000 | 0,99669 Kč | 69 768,30 Kč |
| 100 000 | 0,96000 Kč | 96 000,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











