Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D13DWT86A

DigiKey Part Number
SML-D13DWT86ATR-ND - Tape & Reel (TR)
SML-D13DWT86ACT-ND - Cut Tape (CT)
SML-D13DWT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D13DWT86A
Description
LED ORANGE CLEAR 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D13DWT86A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,48000 Kč54,80 Kč
1003,88880 Kč388,88 Kč
5003,16650 Kč1 583,25 Kč
1 0002,92817 Kč2 928,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,62090 Kč7 862,70 Kč
6 0002,46408 Kč14 784,48 Kč
9 0002,38358 Kč21 452,22 Kč
15 0002,29265 Kč34 389,75 Kč
21 0002,23853 Kč47 009,13 Kč
30 0002,18574 Kč65 572,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč