


MMBT2907 | |
|---|---|
DigiKey Part Number | 5399-MMBT2907TR-ND - Tape & Reel (TR) 5399-MMBT2907CT-ND - Cut Tape (CT) 5399-MMBT2907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907 |
Description | 40V 250MW 100@150MA,10V 600MA PN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 670mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 500 | 1,11752 Kč | 558,76 Kč |
| 1 000 | 0,98271 Kč | 982,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81024 Kč | 2 430,72 Kč |
| 6 000 | 0,72310 Kč | 4 338,60 Kč |
| 9 000 | 0,67863 Kč | 6 107,67 Kč |
| 15 000 | 0,62861 Kč | 9 429,15 Kč |
| 21 000 | 0,59896 Kč | 12 578,16 Kč |
| 30 000 | 0,57012 Kč | 17 103,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




