
PMBT2907A,235 | |
|---|---|
DigiKey Part Number | 1727-1884-2-ND - Tape & Reel (TR) 1727-1884-1-ND - Cut Tape (CT) 1727-1884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2907A,235 |
Description | TRANS PNP 60V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2907A,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,91340 Kč | 91,34 Kč |
| 500 | 0,65682 Kč | 328,41 Kč |
| 1 000 | 0,57346 Kč | 573,46 Kč |
| 2 000 | 0,50280 Kč | 1 005,60 Kč |
| 5 000 | 0,42592 Kč | 2 129,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37817 Kč | 3 781,70 Kč |
| 20 000 | 0,33792 Kč | 6 758,40 Kč |
| 30 000 | 0,31738 Kč | 9 521,40 Kč |
| 50 000 | 0,29427 Kč | 14 713,50 Kč |
| 70 000 | 0,28057 Kč | 19 639,90 Kč |
| 100 000 | 0,26725 Kč | 26 725,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









