N-Channel 60 V 190mA (Ta) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX7002AK,215

DigiKey Part Number
1727-1289-2-ND - Tape & Reel (TR)
1727-1289-1-ND - Cut Tape (CT)
1727-1289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7002AK,215
Description
MOSFET N-CH 60V 190MA TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 190mA (Ta) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NX7002AK,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.43 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V
FET Type
Power Dissipation (Max)
265mW (Ta), 1.33W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.5Ohm @ 100mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,82700 Kč18,27 Kč
1001,11710 Kč111,71 Kč
5000,80632 Kč403,16 Kč
1 0000,70553 Kč705,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,57661 Kč1 729,83 Kč
6 0000,51127 Kč3 067,62 Kč
9 0000,47794 Kč4 301,46 Kč
15 0000,44038 Kč6 605,70 Kč
21 0000,41813 Kč8 780,73 Kč
30 0000,39647 Kč11 894,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč