


ABLS-12.000MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9942-2-ND - Tape & Reel (TR) 535-9942-1-ND - Cut Tape (CT) 535-9942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.000MHZ-K4T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.000MHZ-K4T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 25 | 3,87920 Kč | 96,98 Kč |
| 50 | 3,71640 Kč | 185,82 Kč |
| 100 | 3,56420 Kč | 356,42 Kč |
| 250 | 3,37024 Kč | 842,56 Kč |
| 500 | 3,23094 Kč | 1 615,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,09725 Kč | 3 097,25 Kč |
| 2 000 | 2,96910 Kč | 5 938,20 Kč |
| 3 000 | 2,89662 Kč | 8 689,86 Kč |
| 5 000 | 2,80782 Kč | 14 039,10 Kč |
| 7 000 | 2,75084 Kč | 19 255,88 Kč |
| 10 000 | 2,69167 Kč | 26 916,70 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |










