


LT1129CST-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1129CST-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1129CST-3.3#PBF |
Description | IC REG LIN 3.3V 700MA SOT-223-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CST-3.3#PBF Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tube | PSRR 64dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.7V @ 700mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5200-3.3YS | Microchip Technology | 7 302 | 576-1247-ND | 1,17000 Kč | Similar |
| MIC5209-3.3YS | Microchip Technology | 7 958 | 576-3516-5-ND | 1,37000 Kč | Similar |
| TC1264-3.3VDB | Microchip Technology | 433 | TC1264-3.3VDB-ND | 0,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 153,97800 Kč | 1 539,78 Kč |
| 78 | 132,73962 Kč | 10 353,69 Kč |
| 156 | 127,92628 Kč | 19 956,50 Kč |
| 312 | 123,96292 Kč | 38 676,43 Kč |
| 546 | 121,28114 Kč | 66 219,50 Kč |
| 1 014 | 118,76730 Kč | 120 430,04 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |






