Orange 604nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMD-C170

DigiKey Part Number
516-1794-2-ND - Tape & Reel (TR)
516-1794-1-ND - Cut Tape (CT)
516-1794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMD-C170
Description
LED ORANGE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange 604nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMD-C170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
605nm
Lens Color
White
Package / Case
0805 (2012 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
1.40mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,45200 Kč44,52 Kč
1003,13500 Kč313,50 Kč
5002,53572 Kč1 267,86 Kč
1 0002,33750 Kč2 337,50 Kč
2 0002,16878 Kč4 337,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,02515 Kč8 100,60 Kč
8 0001,90313 Kč15 225,04 Kč
12 0001,84051 Kč22 086,12 Kč
20 0001,76976 Kč35 395,20 Kč
28 0001,72766 Kč48 374,48 Kč
40 0001,68658 Kč67 463,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč